Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 79-309011 32V, 90W Heating Element For HF-90 Iron

Order Code:  

85-6734

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 79-309011  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for expedited delivery
Available to back OrderBack-order availability date - 22/07/2024

A spare or replacement heating element for the Xytronic HF-90 soldering iron as supplied with the Xytronic LF-3000 and LF-855D soldering stations.


  • Voltage 32V
  • Power rating 90W
  • Xytronic type 79-309011
Analogue / Digital N/A
Power Output 90W
Temperature Min N/A
Temperature Max N/A
No. of Outputs N/A
Iron Voltage 32V
Iron Model(s) HF-90

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review