Xytronic 208ESD Replacement Soldering Iron For 169/D & LF-1560 80W

Order Code:

85-5482

Brand: Xytronic MPN: 208ESD
Qty Unit Price (Ex VAT)
1+ £68.22
5+ £64.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 6 months

A thermally balanced iron supplied complete with a 1.6mm chisel soldering bit and a highly flexible, heat resistant, silicon cable terminated with a five-pole locking connector.


  • Soldering iron
  • 1.6mm chisel tip
  • 32V AC supply voltage
  • 70W power rating
  • 200 to 450°C temperature range
  • Suitable for Xytronic 169D Digital Soldering Station

Please click here for a range of suitable soldering bits.
Wattage 70W
Iron Voltage 32V
Temperature Max 450°C
Temperature Min 200°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot