Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This general purpose ultrasonic sensor is from the industry leading OsiSense XX series. The high quality sensor gives excellent performance in the detection of materials, irrespective of colour, ambient light at the same distance, without the need for adjustment or correction factor.
The sensor is of the diffuse sensing type and is ideal for packaging, automotive, paper industry, machine tool, assembly, food & beverage processing, water treatment etc.
Operating Voltage | 12 to 24V |
---|---|
Range | 500mm |
Sound Frequency | 300kHz |