Christmas Opening Hours and Delivery Dates here

Xtorm 64129 FS5 USB-C Battery 27000mAh Power Bank Ultra Fast PD Ports

Order Code:

11-1374

Brand: xtorm MPN: 64129 EAN-13: 8718182277609

Discontinued


The XTORM FS5271 USB-C® battery is a portable external battery with a capacity of 27,000 mAh, featuring Power Delivery 3.0 technology for efficient charging. It serves as an emergency power supply and can charge a wide range of devices, including smartphones, iPods, GPS devices, and gaming consoles like the Nintendo and PSP. This versatile device is designed for mobile power needs, ensuring users have backup power for various electronic devices.
Type USB-C® battery
Capacity 27.000mAh
Charging current (max.) 5A
Charging method Power Delivery 3.0
Charging slots 3
Dim (L x W x H) 16.8 x 8.3 x 3.3 cm
Factory colour Black
Height 3.3cm
Length 16.8cm
Technology LiPo
USB-C current output (max.) 5A
USB-C voltage output (max.) 20V
Width 8.3cm
Wireless charging No

Trustpilot