Christmas Opening Hours and Delivery Dates here

Xtorm 64128 FS5201 Power Bank 20000 mAh USB-C PD USB-A Recycled

Order Code:

11-1373

Brand: xtorm MPN: 64128 EAN-13: 8718182277593

Discontinued


XTORM's FS5201 USB-C battery, with a capacity of 20,000 mAh and Power Delivery 2.0 technology, serves as a portable external power supply ideal for mobile devices. This black USB-C battery offers efficient charging for smartphones, tablets, and gaming consoles like the Nintendo and PSP. Its versatile charging capability makes it suitable for emergency power supply, backup power, and use as a mini charger for devices such as GPS, PDAs, and MP3 players.
Type USB-C® battery
Capacity 20.000mAh
Charging current (max.) 3A
Charging method Power Delivery 2.0
Charging slots 3
Dim (L x W x H) 14.3 x 7.7 x 2.8 cm
Factory colour Black
Height 2.8cm
Length 14.3cm
Technology LiPo
USB-C current output (max.) 3A
USB-C voltage output (max.) 12V
Width 7.7cm
Wireless charging No

Trustpilot