Christmas Opening Hours and Delivery Dates here

XTORM 64127 XTORM FS5200 Battery 20000mAh USB-C PD 35W Eco-Friendly

Order Code:

11-1372

Brand: xtorm MPN: 64127 EAN-13: 8718182277586

Discontinued


XTORM manufactures the FS5200, a USB-C® battery featuring a 20,000 mAh capacity with Power Delivery 2.0, ideal for portable energy needs. This white, emergency power supply efficiently charges mobile phones, PDAs, and GPS devices. As a versatile backup power supply, it supports various electronic devices, including Nintendo consoles and PSPs.
Type USB-C® battery
Capacity 20.000mAh
Charging current (max.) 3A
Charging method Power Delivery 2.0
Charging slots 3
Dim (L x W x H) 14.3 x 7.7 x 2.8 cm
Factory colour White
Height 2.8cm
Length 14.3cm
Technology LiPo
USB-C current output (max.) 3A
USB-C voltage output (max.) 12V
Width 7.7cm
Wireless charging No

Trustpilot