Christmas Opening Hours and Delivery Dates here

XTORM 64124 FS5101 Power Bank 10000mAh USB-C® 20W PD Recycled Plastic

Order Code:

11-1369

Brand: xtorm MPN: 64124 EAN-13: 8718182277555

Discontinued


The XTORM FS5101 is a portable power supply featuring a 10000 mAh LiPo USB-C® battery, ideal for providing emergency power to smartphones, GPS devices, and gaming consoles like the Nintendo or PSP. As a versatile USB charger, it supports both USB Type A and USB-C® connections, making it compatible with a wide range of modern mobile devices. This sleek, black external power supply is perfect for ensuring reliable power on the go.
Type USB-C® battery
Capacity 10000mAh
Charging current (max.) 3A
Charging slots 3
Dim (L x W x H) 13.6 x 7.10 x 1.5 cm
Factory colour Black
Height 1.5cm
Length 13.6cm
Technology LiPo
USB-C current output (max.) 3A
USB-C voltage output (max.) 12V
Width 7.10cm
Wireless charging No

Trustpilot