Christmas Opening Hours and Delivery Dates here

XTORM 64123 FS5100 Power Bank 10000 mAh USB-C PD 20 W Eco-Friendly Design

Order Code:

11-1368

Brand: xtorm MPN: 64123 EAN-13: 8718182277548

Discontinued


The XTORM FS5100 is a portable external battery with a capacity of 10,000 mAh and features a USB-C® port, making it ideal for charging smartphones, tablets, and other mobile devices. This versatile power supply serves as an emergency power source, providing backup power for various chargers such as an iPod, GPS, and Nintendo console charger. The FS5100's compact design makes it a useful accessory for those requiring mobile energy solutions in everyday or travel situations.
Type USB-C® battery
Capacity 10000mAh
Charging current (max.) 3A
Charging slots 3
Dim (L x W x H) 13.6 x 7.10 x 1.5 cm
Factory colour White
Height 1.5cm
Length 13.6cm
Technology LiPo
USB-C current output (max.) 3A
USB-C voltage output (max.) 12V
Width 7.10cm
Wireless charging No

Trustpilot