Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Xergo Superfllex 360° Rotating Monitor Bracket, 10" to 30" 9kg Silver / Black

Order Code:  

63-8848

  Copy to clipboard
Brand: Xergo  Copy to clipboard MPN: 29156C17 Copy to clipboard EAN-13: 4016138817744
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

This rotating monitor bracket from Xergo has two pivot points, allowing you to rotate and tilt a screen optimally. The height adjustment of the screen is very easy on a plane (horizontal or vertical), while the rotation feature changes the distance and viewing angle according to personal preferences. It is adjustable up to 360°, with tilting up to 105°, while the display stand is ideal for screens of 76cm max. (30in - see below).

Other features include:
Vice to fasten the bracket to the table edge
Port by mounting system for mounting the support through a hole in the table
Managing the internal wiring in the swivel arm
Easy to assemble and disassemble
Adjustable height: up to 27cm

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27, 30in.
  • Apple-compatible: No
  • Colour: silver/black
  • Distance to wall (max.): 45cm
  • Holder features: 2-in-1 fastener, height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 9kg
  • Max. distance to floor/ceiling: 27cm
  • No. of add-on displays: 1
  • Rotation: 360°
  • Swivel range (left and right): 180°
  • Table thickness (max.): 110mm
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75 mm, 100 x 100mm
  • Materials: aluminium, steel, plastic
  • Weight: 3.6kg
  • Dimensions: 480 x 720 x 114mm (D x H x W)
  • Manufacturer's part 29156C17
Type Rotating monitor bracket
For Sizes 10 to 30in
Load Capacity 9kg
Depth 480mm
Height 720mm
Width 114mm
Rotation 360°

Reviews


Be the first to submit a review