Christmas Opening Hours and Delivery Dates here
XCell 302086 Lithium Pin-Type Battery CR435 3V 50mAh 2 pieces for Fishing

Image Representative of Range

XCell 302086 Lithium Pin-Type Battery CR435 3V 50mAh 2 pieces for Fishing

Order Code:

13-5759

Brand: XCell MPN: 302086 EAN-13: 6944151703622
Qty Unit Price (Inc VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

XCell manufactures the CR 435 Pin Lithium 3 V 50 mAh, a non-standard battery designed for special purpose applications. This lithium rod battery, also known as a pin-type or float battery, is suited for custom or unique electronic devices requiring reliable power. Its compact size and specific energy output make it ideal for niche or specialised equipment.
Type CR 435
Capacity 50mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 3.8 mm x 35.6 mm
Voltage 3V
Weight (Per Battery) 4g
Diameter 3.8mm
Height 35.6mm
Misc Attribute Lithiumstab Pin-Type
Rechargeable No
Special-purpose battery features Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot