Christmas Opening Hours and Delivery Dates here
X-Fan RAH1238S1 Axial Fan 230V AC 163m³/h 120x120x38mm Sleeve Bearings

Image Representative of Range

X-Fan RAH1238S1 Axial Fan 230V AC 163m³/h 120x120x38mm Sleeve Bearings

Order Code:

11-1318

Brand: X-Fan MPN: RAH1238S1 EAN-13: 4016138499568
Qty Unit Price (Inc VAT)
1+ £21.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 16/01/2026

The X-Fan RAH1238S1 is an axial fan operating at 230 V AC with a compact size of 120 x 120 x 38 mm and a capacity of 163 m³/h. It is ideal for industrial cooling applications and is effective for components cooling. This fan is commonly used in heat dissipation systems, providing efficient airflow for enhanced thermal management.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 163m³/h
Bearing Type Plain bearing
Noise 40dB
RPM 2600 U/min
Colour Black
Current Consumption 200mAh
Height 38mm
Length 120mm
Material Metal
Max. current consumption 200mA
Misc Attribute 1 Plain bearing
Nominal voltage (details) 230 V/50 Hz
Output (max.) (details) 163m³/h
Rotational speed 2600 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot