Easter Opening Hours and Delivery Dates here

Weller T0053250399N WS 81 Soldering Station Analog 80W 230V

Order Code:

85-5287

Brand: Weller MPN: T0053250399N EAN-13: 4003019410118
Qty Unit Price (Ex VAT)
1+ £283.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

An 80W, temperature controlled soldering station consisting of a PU 81 power unit, WSP 80 soldering pencil (85-5325) and a WPH 80 iron stand.


  • Offered at an advantageous price compared to buying the three items separately
  • Temperature control between 150°C to 450°C via a rotary control

See here for further details and specification of the WSP 80 soldering iron
Type Soldering Station
Analogue / Digital Analogue
Power Output 80W
Iron Model(s) WSP80
Iron Voltage 24V
Temperature Max 450°C
Temperature Min 50°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, January 20, 2017 | Question by: Rapid Customer | Product code: 85-5287
Q. The heating element of one of my PU 81 units has been damaged. Is it possible to buy a replacement, or a complete replacement lead?
A. Hi Declan, thank you for your question. We offer a replacement element under 85-5510.

Reviews

The best Soldering Iron you can buy

Reviewed by: David Aarons - Sunday, July 23, 2017
We have used this product for over 10 years in production every day. You just can not beat it. It seems a lot of money but it lasts. Very good quality and the range of bits available cover all you will need.

Trustpilot