Christmas Opening Hours and Delivery Dates here
Würth Elektronik 820412001 10mm 20Vrms WE-VD Disk Varistor

Würth Elektronik 820412001 10mm 20Vrms WE-VD Disk Varistor

Order Code:

54-8518

Brand: Wurth Elektronik MPN: 820412001

Discontinued


A 20V rms varistor from Würth Elektronik.


  • Diameter: 10mm
  • Varistor voltage: 20V
  • Manufacturer part no .: 820412001
  • Type: 820412001
  • Package: High Surge
  • Capacitor type: Disc varistor
Varistor Voltage 33V
Case Style Leaded disk
Clamping Voltage 65V
Size 10mm
Voltage Rating AC 20V
Voltage Rating DC 25V

Trustpilot