Wolfcraft 2035000 Rotary Flap Wheel Sander ø60 x 40mm 150 Grit

Order Code:

55-9049

Brand: Wolfcraft MPN: 2035000 EAN-13: 4006885203501
  • Country of Origin:
  • View All

Discontinued


Wolfcraft Flap wheel. Suitable for power drills. For wood, plastic materials, metals, etc..


  • Category: Flap wheel
  • Suitable for: Power drills
  • Diameter: ø 60mm
  • Shank: ø 6mm
  • Grit: 150
  • Height of grinding tool: 40mm
  • Manufacturer's part no.: 2035000

Trustpilot