Wiska 10066526-1 Cable gland M20 Polyamide Grey-white

Order Code:

61-8147

Brand: Wiska MPN: 10066526 EAN-13: 2050003033671
Qty Unit Price (Ex VAT)
10+ £0.624
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 14/01/2026

Made from high-quality polyamide, this cable gland features a grey-white colour that offers both functionality and aesthetic compatibility with a range of equipment.
Colour Grey-white (RAL 7035)
Material Polyamide
Type Cable Gland
Clamp Ø 6mm
External thread M20
Halogen free No
Max. temperature +100°C
Min. temperature -40°C
Terminal Ø (max.) 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot