Christmas Opening Hours and Delivery Dates here
Wima MKS4G046807D00KSSD-1 Film Capacitors Polypropylene 680nF 400V

Image Representative of Range

Wima MKS4G046807D00KSSD-1 Film Capacitors Polypropylene 680nF 400V

Order Code:

20-7363

Brand: Wima MPN: MKS4G046807D00KSSD-1 EAN-13: 2050004864861
Qty Unit Price (Ex VAT)
1+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 16/01/2026

Wima MKS4G046807D00KSSD-1 is a high-quality thin film capacitor, specifically designed to provide reliable performance in demanding applications. With a capacitance value of 680 nanoFarads and a voltage rating of 400 volts, this polypropylene capacitor offers a precision tolerance of 10%, ensuring stable electrical characteristics in various circuits. It features a compact size with a pitch of 37.5 mm, making it an ideal choice for use in applications such as signal coupling, smoothing, and filtering in power supply units, audio processors, and other electronic equipment where space and reliability are crucial. The robust construction of the Wima MKS4G046807D00KSSD-1 ensures durability and long-term reliability, making it suitable for both consumer and industrial electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot