Christmas Opening Hours and Delivery Dates here
Wima MKS4F041005B00KSSD-1 MKS4 Film Capacitors Polypropylene 1000V 1uF

Image Representative of Range

Wima MKS4F041005B00KSSD-1 MKS4 Film Capacitors Polypropylene 1000V 1uF

Order Code:

20-7342

Brand: Wima MPN: MKS4F041005B00KSSD-1 EAN-13: 2050004865790
Qty Unit Price (Ex VAT)
1+ £0.782
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
250 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F041005B00KSSD-1 is a thin film capacitor that features a capacitance of 1 microfarad and a voltage rating of 1000 volts, making it suitable for high-stress applications. Constructed using polypropylene film, this film capacitor is known for its excellent stability over a wide temperature range and low dielectric absorption, which are important for precision applications. Engineers often utilise these capacitors in applications requiring reliable performance over time, such as power supply circuits and high-frequency applications. Its compact RM22.5 package ensures it can be easily integrated into various electronic designs. This component provides a tolerance of 10%, meeting demanding electronic standards and making it an ideal choice for robust circuit designs requiring precise capacitance under varying electrical conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot