Christmas Opening Hours and Delivery Dates here
Wima MKS4D054707E00JSSD-1 Film Capacitors Polypropylene 47uF 50V

Image Representative of Range

Wima MKS4D054707E00JSSD-1 Film Capacitors Polypropylene 47uF 50V

Order Code:

20-7321

Brand: Wima MPN: MKS4D054707E00JSSD-1 EAN-13: 2050004865226
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 16/01/2026

Wima MKS4D054707E00JSSD-1 is a film capacitor featuring a capacitance rating of 47 microfarads and a voltage rating of 50 volts, making it suitable for various electronic applications requiring stable performance under varying conditions. Utilising polypropylene as the dielectric material, this capacitor is housed in a thin film design, known for its excellent electrical characteristics, including low dissipation factor and high insulation resistance. The device, identified by alternate description 1569923, is particularly valuable in applications such as power supplies, signal coupling, and timing circuits within industrial and consumer electronics. With a 5% tolerance and a pitch space of 37.5 mm, this component ensures precision and reliability, aligning with specifications expected for high-quality electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot