Christmas Opening Hours and Delivery Dates here
Wima MKS4D041003F00JSSD-1 MKS4 Film Capacitor 100nF 400V Polypropylene

Image Representative of Range

Wima MKS4D041003F00JSSD-1 MKS4 Film Capacitor 100nF 400V Polypropylene

Order Code:

20-7313

Brand: Wima MPN: MKS4D041003F00JSSD-1 EAN-13: 2050004864489
Qty Unit Price (Ex VAT)
1+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
302 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D041003F00JSSD-1 film capacitor is a high-quality electronic component renowned for its durability and performance in demanding applications. This thin film capacitor boasts a capacitance of 100 nF and a voltage rating of 400 V, rooted in a construction of polypropylene dielectric material that ensures reliability and stability. It forms part of Wima MKS 4 series, which is noted for its compact design and precise capacitance values with a tolerance of 5%. These capacitors are typically utilised in filtering, coupling, and decoupling applications within both industrial and consumer electronic circuits, ensuring efficient performance and energy efficiency. With a reputation for consistency, the MKS4 capacitor series is a preferred choice for engineers seeking dependable electromagnetic interference suppression and reliable signal filtering.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot