Christmas Opening Hours and Delivery Dates here
Wima MKS4D041002F00MSSD-1 MKS4 Capacitor Polyester 0.1uF 400V 1569738

Image Representative of Range

Wima MKS4D041002F00MSSD-1 MKS4 Capacitor Polyester 0.1uF 400V 1569738

Order Code:

20-7312

Brand: Wima MPN: MKS4D041002F00MSSD-1 EAN-13: 2050004863376
Qty Unit Price (Ex VAT)
1+ £0.512
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 16/01/2026

Wima MKS4D041002F00MSSD-1 capacitor is a polyester film capacitor with a capacitance of 0.1 microfarad and a voltage rating of 400 volts, identified alternately as part number 1569738. This component belongs to the MKS 4 series and uses a thin film dielectric, offering reliable performance and stability for various applications. It features a radial lead design with a lead spacing of 7.5 mm and is suitable for use in power supply circuits, decoupling, and filtering operations where high pulse loads are encountered. Such capacitors are frequently utilised in audio equipment, switching power supplies, and industrial electronics due to their robustness and long service life.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot