Christmas Opening Hours and Delivery Dates here
Wima MKS4D032203C00KSSD-1 MKS4 Film Capacitor Polyester 22000pF 250V

Image Representative of Range

Wima MKS4D032203C00KSSD-1 MKS4 Film Capacitor Polyester 22000pF 250V

Order Code:

20-7307

Brand: Wima MPN: MKS4D032203C00KSSD-1 EAN-13: 2050004863079
Qty Unit Price (Ex VAT)
1+ £0.249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
322 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D032203C00KSSD-1 is a polyester film capacitor that provides a capacitance of 22000 pF with a voltage rating of 250V, designed to meet the needs of various electronic applications. This component is a thin film capacitor, specifically from the MKS 4 series, known for their durability and stable performance, and it offers a tolerance of 10%. Suitable for use in demanding environments, these capacitors are ideal for applications in audio, automotive, and industrial electronics, where reliable frequency response and low loss are essential. The capacitors are typically used in filtering tasks, coupling and decoupling circuits, and timing circuits, providing engineers with a stable and long-lasting solution for their design requirements. With a compact rating of 0,22uF and a 10 mm lead spacing (RM10), the Wima MKS4D032203C00KSSD-1 is a versatile choice for compact circuit designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot