Christmas Opening Hours and Delivery Dates here
Wima MKS4C051506B00KSSD-1 MKS4 Capacitor Polyester Film 150nF 400V

Image Representative of Range

Wima MKS4C051506B00KSSD-1 MKS4 Capacitor Polyester Film 150nF 400V

Order Code:

20-7296

Brand: Wima MPN: MKS4C051506B00KSSD-1 EAN-13: 2050004864205
Qty Unit Price (Ex VAT)
1+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 available to back orderBack-order availability date - 13/01/2026

Wima MKS4C051506B00KSSD-1 is a polyester film capacitor designed for reliable performance in various electronic applications. It features a capacitance of 150nF with a rated voltage of 400V, making it suitable for high-voltage circuits. This thin film capacitor, part of Wima MKS 4 series, is characterised by its robust construction and precision with a tolerance of 10%, and its footprint aligns with a lead pitch of 27.5mm. Typical applications include use in power supplies, DC link capacitors, and audio equipment where stable and efficient energy storage and discharge are required. The Wima MKS4C051506B00KSSD-1 is known for its durability and reliability in demanding environments, attributes essential for engineering professionals seeking dependable components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot