Christmas Opening Hours and Delivery Dates here
Wima MKS4C041003C00JSSD-1 MKS4 Film Capacitor 1uF 400V Polypropylene

Image Representative of Range

Wima MKS4C041003C00JSSD-1 MKS4 Film Capacitor 1uF 400V Polypropylene

Order Code:

20-7288

Brand: Wima MPN: MKS4C041003C00JSSD-1 EAN-13: 2050004864199
Qty Unit Price (Ex VAT)
1+ £0.588
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
112 available to back orderBack-order availability date - 13/01/2026

Wima MKS4C041003C00JSSD-1 is a high-quality film capacitor specifically designed for precision electronic applications requiring stable capacitance and voltage ratings. This component features a capacitance of 1 microfarad and a voltage rating of 400 volts, making it suitable for use in power electronics and filtering applications. Constructed with polypropylene film as the dielectric, it offers low dielectric absorption and excellent insulation resistance, ensuring reliable performance over a wide temperature range. The film capacitor, known for its robustness in various environments, is often employed in audio equipment, high-frequency applications, and precision timing circuits where high stability and low loss factors are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot