Christmas Opening Hours and Delivery Dates here
Wima MKP1J041007D00KSSD-1 MKP1 Capacitor Polypropylene Film 100V 1uF

Image Representative of Range

Wima MKP1J041007D00KSSD-1 MKP1 Capacitor Polypropylene Film 100V 1uF

Order Code:

20-7003

Brand: Wima MPN: MKP1J041007D00KSSD-1 EAN-13: 2050004860535
Qty Unit Price (Ex VAT)
1+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 16/01/2026

Wima MKP1J041007D00KSSD-1 is a polypropylene film capacitor designed for robust electrical performance. This component features a nominal capacitance of 1 microfarad (µF) with a tolerance of 10% and is rated for voltages up to 100 volts, although its alternate description suggests a higher withstand voltage of 630 volts. Its form factor is characterised by a 37.5 mm pitch, establishing it as suitable for applications requiring larger capacitor sizes, such as in snubber circuits, or for use in power electronics where stability and reliability are crucial. The MKP1 thin film capacitor construction ensures low dielectric losses and stable operation over a wide frequency range, making it a preferred choice in both AC and DC filtering applications. Utilising a thin film dielectric, this capacitor offers excellent long-term stability and is ideal for demanding environments where electrical resilience is required.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot