Christmas Opening Hours and Delivery Dates here
Wima MKP1G026804C00MSSD-1 MKP capacitor polypropylene 680nF 250V

Image Representative of Range

Wima MKP1G026804C00MSSD-1 MKP capacitor polypropylene 680nF 250V

Order Code:

20-6950

Brand: Wima MPN: MKP1G026804C00MSSD-1 EAN-13: 2050004860054
Qty Unit Price (Ex VAT)
1+ £0.322
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 available to back orderBack-order availability date - 16/01/2026

Wima MKP1G026804C00MSSD-1 is a high-quality polypropylene film capacitor with a capacitance of 680nF and a voltage rating of 250V. This thin film capacitor is part of the MKP 10 series and features a tolerance of 20%, making it suitable for a range of precision applications that require stability and reliability in performance. Designed with a pitch of RM15, it is well-suited for use in circuits where high-frequency properties and low dielectric loss are essential, such as in audio applications, resonant circuits, and power supply filtering. The MKP1G026804C00MSSD-1's robust construction ensures excellent insulation resistance and a long operational life, making it a preferred choice for many engineers in demanding environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot