Christmas Opening Hours and Delivery Dates here
Wima MKP1G011502C00JSSD-1 Capacitor Polypropylene Grey 15uF 400V

Image Representative of Range

Wima MKP1G011502C00JSSD-1 Capacitor Polypropylene Grey 15uF 400V

Order Code:

20-6935

Brand: Wima MPN: MKP1G011502C00JSSD-1 EAN-13: 2050004862539
Qty Unit Price (Ex VAT)
1+ £0.272
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 16/01/2026

Wima MKP1G011502C00JSSD-1 is a high-performance thin film capacitor that offers a capacitance of 15 microfarads and is designed to operate at a voltage of 400 volts. This grey polypropylene capacitor is part of Wima MKP series and is characterised by its precision, with a tolerance of 5 per cent. With a pitch of 7.5 mm, it is suitable for applications requiring stable electrical performance and reliability, such as in power supply circuits, audio systems, and filter networks. The use of polypropylene in its construction ensures a high dielectric strength and low dissipation factor, making it ideal for engineers seeking enhanced performance in demanding electronic environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot