Christmas Opening Hours and Delivery Dates here
Wima FKS3F022203F00JSSD Film Capacitors Polyester 0.022uF 630V Radial

Image Representative of Range

Wima FKS3F022203F00JSSD Film Capacitors Polyester 0.022uF 630V Radial

Order Code:

20-6900

Brand: Wima MPN: FKS3F022203F00JSSD EAN-13: 2050004859614
Qty Unit Price (Ex VAT)
1+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 16/01/2026

Wima FKS3F022203F00JSSD is a high-quality thin film capacitor designed for demanding electrical applications. Featuring a capacitance of 0.022 microfarads and a voltage rating of 630 volts, this radial, polyester-based capacitor offers reliable performance in a compact package with a 10 mm pitch. Engineered with precision, the FKS3 series capacitors are suitable for use in electronics where stability and resilience are crucial, such as in filtering, coupling, and decoupling circuits. With a tolerance of 5%, this component is ideal for use in environments that require consistent electrical characteristics. Its construction is optimised for durability, making it a preferred choice in both consumer and industrial electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot