Christmas Opening Hours and Delivery Dates here
Wima FKS3F011002B00JSSD-1 FKS3 Capacitor Red Polyester Film 100nF

Image Representative of Range

Wima FKS3F011002B00JSSD-1 FKS3 Capacitor Red Polyester Film 100nF

Order Code:

20-6894

Brand: Wima MPN: FKS3F011002B00JSSD-1 EAN-13: 2050004859300
Qty Unit Price (Ex VAT)
1+ £0.209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100,000,000 available to back orderBack-order availability date - 03/01/2026

Wima FKS3F011002B00JSSD-1 is a thin film capacitor distinguished by a capacitance of 100nF and a tolerance of 5%, with a voltage rating of 250V. This red polyester film capacitor is compliant with RoHS standards, ensuring it meets environmental and health safety regulations. As a member of the FKS 3 series, it is designed for applications that require stable electrical performance across a range of operating conditions, such as signal processing, filtering, and coupling in analogue circuits. Its construction lends itself to compact electronic environments where space optimisation and reliability are crucial.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot