Christmas Opening Hours and Delivery Dates here
Wima FKS2D022201E00JSSD-1 FKS2 Capacitor Red Polyester 0.022uF

Image Representative of Range

Wima FKS2D022201E00JSSD-1 FKS2 Capacitor Red Polyester 0.022uF

Order Code:

20-6869

Brand: Wima MPN: FKS2D022201E00JSSD-1 EAN-13: 2050004859409
Qty Unit Price (Ex VAT)
1+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 16/01/2026

Wima FKS2D022201E00JSSD-1 is a high-quality film capacitor specifically designed for precision applications. This thin film capacitor features a capacitance of 0.022 microfarads, a tolerance of 5 percent, and a rated voltage of 100 volts, making it suitable for a range of moderate voltage applications. Its red polyester dielectric material ensures stable performance and reliable insulation properties. Frequently utilised in electronic circuits for filtering, coupling, and signal processing, this capacitor is often preferred in environments where low loss and precise capacitance values are essential. With a 5 mm pin spacing and robust construction, it is ideal for use in high-frequency applications, audio equipment, and other electronic systems requiring dependable performance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot