Christmas Opening Hours and Delivery Dates here
Wima DCP5P06100D200KS00 100µF ±10% 1100V Cyclindrical Metallized Polypropylene C

Wima DCP5P06100D200KS00 100µF ±10% 1100V Cyclindrical Metallized Polypropylene C

Order Code:

49-9173

Brand: Wima MPN: DCP5P06100D200KS00

Discontinued


A 100µF 1100V cylindrical-bodied capacitor that has been designed for DC-link applications. The capacitor has a metallised polypropylene film construction and is suitable for PCB mounting. A very high volume/capacitance ratio make it suitable for applications such as in power electronics, wind power systems, inverters, etc.
  • Dimensions ø50 x 120mm
  • Non-polarised
  • Self-healing properties
  • Dry construction with polypropylene film dielectric
  • No internal fuse required
  • Negative capacitance change versus temperature
  • Very low dielectric absorption
  • Very low dissipation factor
  • High reliability >100,000 hours lifetime
  • Operating temperature range -40°C to +85°C
  • UL 94V-0 Rated

Trustpilot