Wiha 00570 Torx® Screwdriver T9

Order Code:

50-4182

Brand: Wiha MPN: 00570 EAN-13: 4010995005702
  • Country of Origin: Germany
  • View All

Discontinued


With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop blade tip.
Point Wiha chrome top.


  • T 9
Blade Length 50mm
Overall Length 150mm
Tip Type Torx
Tip Size 3mm
Insulation Type None
Torx Tip Size 9

Trustpilot