Christmas Opening Hours and Delivery Dates here
Widap DP170 10K 5% 170W Standard Wire-wound Potentiometer

Widap DP170 10K 5% 170W Standard Wire-wound Potentiometer

Order Code:

63-2971

Brand: Widap MPN: 082020010K

Discontinued


A 10K 170W wirewound potentiometer on a Ø80mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 14.5mm
  • Shaft diameter 6mm
  • Electrical angle 290°
  • Mechanical angle 300°
  • Dielectric strength 3kV
Resistance 10kΩ
Tolerance 5%
No of Turns 5/6
Taper Linear
Power Rating 170W
Shaft Diameter 6mm
Shaft Length 14.5mm

Trustpilot