Christmas Opening Hours and Delivery Dates here
Widap 600010 capacitor 12 µF 450 V AC 5% Ø35 mm

Image Representative of Range

Widap 600010 capacitor 12 µF 450 V AC 5% Ø35 mm

Order Code:

20-6798

Brand: Widap MPN: 600010 EAN-13: 2050010159616
Qty Unit Price (Ex VAT)
1+ £7.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 15/01/2026

COMAR 600010 is a film capacitor specifically designed for use in electric motor applications. This thin film capacitor has a capacitance of 12 µF and can withstand voltages up to 450 V AC with a tolerance of 5%, making it suitable for applications requiring precise voltage regulation and power factor correction. The unit's compact form factor, with a diameter of 35 mm, allows it to efficiently integrate into motor control circuits and other industrial electrical systems where space is at a premium. Due to its reliable performance and robust construction, this capacitor is ideal for enhancing the operational efficiency of AC motors and other equipment requiring stable power delivery.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot