Wera 05347524001 Impaktor Bit-Box PZ2, 15 Piece

Order Code:

97-5805

Brand: Wera MPN: 05347524001 EAN-13: 4013288160652

Discontinued


Impaktor Pozidriv bits 25mm long with 1/4 in hexagon drive.

The Impaktor technology ensures an above-average service life even under extreme conditions thanks to the best possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance.
Box of 15 bits.


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 15
Overall Length 25mm

Trustpilot