Christmas Opening Hours and Delivery Dates here

Wera 05328463001 810/1 ESD Bit Holding Screwdriver 1/4" Hex/100mm

Order Code:

54-6978

Brand: Wera MPN: 05328463001 EAN-13: 4013288037084
  • Country of Origin: Czech Republic
  • View All

Discontinued


This ESD hand-held 1/4in bit holder from Wera has a chrome-plated 100mm hexagonal blade with retaining ring with non-roll Kraftform handle and is suitable for hexagon insert bits.


  • Length 212mm
Blade Length 100mm
Overall Length 212mm
Tip Type Hex
Tip Size 6.35mm
Insulation Type ESD

Trustpilot