O holy night! The tools are brightly shining… In 2023,
Wera is once again spreading the Christmas joy and
this time our tool design was inspired by Santa‘s red
and white coat.
9 chrome-plated L-keys with Hex-Plus advantage
preventing rounded screws make a strong tool set for
hexagonal socket screws.
A special bonus point is the convenient storage
in a rack that can be set upright on the table or
hung on the wall. On top of that, the rack includes
a clever removable magnetiser that can be used to
magnetise (and demagnetise) screws and tool tips;
no more struggle to hold the screw with the second
hand.
Also contains 5 blades with double tip as well as a
matching handle; 10 different profiles can be bolted
this way.
And especially useful for electricians, precision
engineers and modellers: 1 Micro bit holder and 6
Micro bits, which turn working with very small screws
into child‘s play.
The screw gripper is particularly useful and so much
fun: Simply attached to the screwdriver blade, it can
hold the screw and the second hand doesn‘t need to
struggle securing the screw while working.
The best is yet to come? That‘s up to the fans to
decide. Either way, the bottle opener is a must and of
course also a part of this year‘s Advent calendar
Kit Contents:
- 1 x Wall holder/Base ADK 2023 L-key clip
- 1 x Hex-Plus 1.5 x 90mm 950 L Ni L-key
- 1 x Hex-Plus 2 x 100mm 950 L Ni L-key
- 1 x Hex-Plus 2.5 x 112mm 950 L Ni L-key
- 1 x Hex-Plus 3 x 126mm 950 L Ni L-key
- 1 x Hex-Plus 4 x 140mm 950 L Ni L-key
- 1 x Hex-Plus 5 x 160mm 950 L Ni L-key
- 1 x Hex-Plus 6 x 180mm 950 L Ni L-key
- 1 x Hex-Plus 8 x 200mm 950 L Ni L-key
- 1 x Hex-Plus 10 x 219mm 950 L Ni L-key
- 1 x 80 ADK 2023 Vario handle
- 1 x PH1 x PH2 x 175mm 85 Ni Combination blade for Phillips screws
- 1 x PZ1 x PZ2 x 175mm 86 Ni Combination blade for Pozidriv screws
- 1 x TX10 x TX15 x 175mm 87 Ni Combination blade for TORX® screws
- 1 x TX20 x TX25 x 175mm 87 Ni Combination blade for TORX® screws
- 1 x 0.6 x 4mm - 1 x 6mm x 175mm 81 Ni Combination blade for slotted screws
- 1 x 822 Bitholding screwdriver
- 1 x 0.3 x 1.5mm x 30mm 800 Micro bit
- 1 x 0.40 x 2.5mm x 30mm 800 Micro bit
- 1 x PH00 x 30mm 851 Micro bits
- 1 x PH0 x 30mm 851 Micro bits
- 1 x TX5 x 30mm 867 Micro TORX® bit
- 1 x TX6 x 30mm 867 Micro TORX® bit
- 1 x 1441 ADK 2023 Screw gripper for screwdriver blades
- 1 x ADK 2023 Folding pouch
- 1 x ADK 2023 Bottle opener
| Type |
Advent calendar |
| Case |
Pouch |
| Height |
573mm |
| Length |
464mm |
| Pieces |
24 |
| Width |
53mm |