Christmas Opening Hours and Delivery Dates here

Wera 05135289001 851/21 4mm HIOS Direct Drive Phillips Bit PH0/60/2.5mm

Order Code:

54-7303

Brand: Wera MPN: 05135289001 EAN-13: 4013288112873
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 4mm HIOS direct drive bit from Wera has a 60 x 2.5mm shaft and is suitable for use with Phillips size PH0 screws.


  • Japanese Camera Industrial Standard
  • Length 60mm
Type Driver Bit
Drive Type HIOS - 4mm
Head Size PH0
Head Type Phillips
Number of Pieces 1
Overall Length 60mm

Trustpilot