Easter Opening Hours and Delivery Dates here

Wera 05056476001 6-Piece Mini Check Torx HF Bit Set with Holding Function, 50mm

Order Code:

54-7062

Brand: Wera MPN: 05056476001 EAN-13: 4013288165473
  • Country of Origin: Czech Republic
  • View All

Discontinued


This set from Wera includes 6 x 50mm Torx bits with special holding function. Screws can be held securely by the clamping force from the surface pressure between the tip and the screw profile.


  • Supplied in compact box
  • 1/4in hexagon drive

Set includes 1 each of the following Torx bits: TX10, TX15, TX20, TX25, TX30, TX40.
Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size TX10, TX15, TX20, TX25, TX30, TX40
Head Type Torx
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 6
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 6
Overall Length 50mm
Packaging Plastic box
With bit ratchet false
With handgrip false
With magnetic holder false

Trustpilot