Weller WPS18MPUK High Performance Soldering Iron 18W 9V DC

Order Code:

85-5740

Brand: Weller MPN: WPS18MPUK EAN-13: 4003019253661

Discontinued


The Weller WPS18MP high performance soldering iron heats up and recovers three times faster than a standard home/hobbyist soldering iron. The 18-watt iron heats from room temperature to 480°C in just 35 seconds and delivers performance equivalent to a typical 60-watt iron. A red LED power-on indicator turns green when the iron is up to temperature. Another bright white LED shines right on the work.


  • Heats up to working temperature in just 35 seconds
  • Patented design provides temperature recovery that exceeds that of a 60 watt iron
  • Red power-on LED changes to green when iron reaches working temperature
  • Tip is elevated when tool is placed flat on work surface so no stand is needed
  • Tips use a modular plug for easy tip exchange
  • Ideal for electronics hobbits
  • Develops 480°C (900°F)
  • Iron includes UK plugtop power supply and 0.8mm conical tip
  • Weller type WPS18MP
Type Soldering iron
Wattage 18W
Voltage 9V

Trustpilot