Christmas Opening Hours and Delivery Dates here

Weller WLBU75 Cordless Butane Soldering Iron & Heat Tool 25W-75W

Order Code:

68-4357

Brand: Weller MPN: WLBU75 EAN-13: 0037103346094
Qty Unit Price (Ex VAT)
1+ £91.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Weller Cordless Butane Soldering Iron & Heat Tool provides continuous non-stop soldering. With quick and easy butane refills, refill in under 20 seconds. One refill provides up to 60 minutes of continuous use.

For added safety, the iron automatically shuts off into a 'locked' position when the cap is closed. Save time and effort by easily swapping tips without the need of a tool. It is easily converted for hot air/torch applications.

Specifications:

Max. Temperature: 454°C
Tip: Conical 0.4mm
Weight: 200g


Type Soldering Irons & Guns

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot