Christmas Opening Hours and Delivery Dates here

Weller WLACCSCI Soldering Iron Case Hard-Shell 310x140x80 mm

Order Code:

08-2911

Brand: Weller MPN: WLACCSCI EAN-13: 0037103341372
Qty Was Unit Price (Ex VAT)
1+ £21.31 £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 09/01/2026

The Weller WLACCSCI soldering iron case, measuring 310 x 140 x 80 mm, is a key accessory for soldering needs. Manufactured by Weller, this case provides convenient storage and protection for soldering irons. It is ideal for both professional and hobbyist applications, keeping tools organised and safe.
Type Soldering iron case
Dimensions (L x W x H) 310 x 140 x 80 mm
Height 80mm
Length 310mm
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot