Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Weller T0151606599 Gas Soldering Iron WSTA6

Order Code:  

85-1100

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0151606599 Copy to clipboard EAN-13: 5012535052657
  • Country of Origin: Japan
 Report an error

Discontinued

A self-igniting, butane gas operated soldering iron with an effective rating of 15 to 60W.


  • Temperature is controlled by increasing or decreasing the gas flow
  • Heating-up time is approximately 30 seconds
  • Butane gas from a refill canister is stored in a reservoir in the handle
  • Each fill provides an operating time of approximately one hour
  • The iron is supplied fitted with a 1mm needle soldering bit
  • Supplied with 4.7mm hot air nozzle
  • Range of tips and accessories available separately
  • Weller type WSTA6

Please note that these irons are designed to be used with Weller Butane gas, and are supplied without gas included.

Using the incorrect gas may compromise the performance of the iron.


Type Gas soldering iron
Equivalent Power 15 to 60W

Reviews


Be the first to submit a review