Weller T0054490699 THM C High Mass Soldering Tip Chisel 3.2 x 0.8mm

Order Code:

85-4928

Brand: Weller MPN: T0054490699 EAN-13: 4003019438303

Discontinued


A high mass soldering iron tip for the Weller WTP 90 and other Weller soldering irons.


  • Tip width 3.2mm
  • Tip thickness 0.8mm
  • Length 59mm
  • Diameter 5.5mm
  • Weller type THM C
For Use With WTP 90
Tip Range THM
Tip Type Chisel
Tip Size 3.2mm
Length 59mm
Width 0.8mm

Trustpilot