Weller T0054490499 THM A High Mass Soldering Tip Chisel 1.6 x 0.4mm

Order Code:

85-4926

Brand: Weller MPN: T0054490499 EAN-13: 4003019438280

Discontinued


A high mass soldering iron tip for the Weller WTP 90 and other Weller soldering irons.


  • Tip width 1.6mm
  • Tip thickness 0.4mm
  • Length 59mm
  • Diameter 5.5mm
  • Weller type THM A
For Use With WTP 90
Tip Range THM
Tip Type Chisel
Tip Size 1.6mm
Length 59mm
Width 0.4mm

Trustpilot