Christmas Opening Hours and Delivery Dates here
Weller T0053909299 WBTS 12P Electric Screwdriver

Weller T0053909299 WBTS 12P Electric Screwdriver

Order Code:

85-5806

Brand: Weller MPN: T0053909299

Discontinued


The Weller WBTS series of Electric Screwdrivers is ideal for assembly work requiring low torque values. They are ideal for precision electronics work, for example, transformers, PCBs, housing parts, delicate equipment, etc. A choice of analogue or digital PSU/controllers is available.


  • The screwdrivers start when pressure is applied to the tip, i.e., when the tool is pushed into a screw head
  • Brushless motors
  • Minimal noise level < 55dBA
  • ESD compliant
  • High switch-off accuracy
  • One-handed changeover for forward/reverse operation
  • Chuck takes standard ¼in. hexagonal bits
  • Non-manipulatable torque setting
  • Adjustable shut-off clutch
  • Hanging hook
  • 2.5m cable for connection to Control Unit
  • Suitable for use in clean rooms
  • Speed: 650rpm
  • Torque range: 0.05 to 1.2Nm
  • Weller type WTBS12P
Type Electric screwdriver

Trustpilot