Weller T0053422399N WX Soldering Station Digital 240W 50–550°C USB Port

Order Code:

08-2842

Brand: Weller MPN: T0053422399N EAN-13: 4003019423187
Qty Unit Price (Ex VAT)
1+ £1197.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Weller's WX2021 is a digital soldering station with a power rating of 240 W, suitable for precise temperature control from +50 to +550 °C. It is ideal for electronics assembly and repair, allowing for efficient and consistent soldering in professional settings. The WX2021's advanced features make it a preferred choice for tasks requiring high accuracy and reliability.
Type Soldering station
Power Output 240W
Dimensions (L x W x H) 170 x 151 x 130 mm
Display Digital
Height 130mm
Length 170mm
Max. temperature +550°C
Min. temperature +50°C
Misc Attribute 2-channel
Preheat time 5s
Temperature Range +50 to +550°C
Weight, information approx.
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot