Weller T0053418399N WX 1010 Soldering Station WXP 120 230V

Order Code:

85-5876

Brand: Weller MPN: T0053418399N EAN-13: 4003019425419

Discontinued


The Weller WX 1010 Soldering Station combines elegant design with solid performance and an intuitive user interface.

The station consists of a WX 1 single outlet power supply unit, a WXP 120, 120W soldering iron and a WDH 10 safety stand.

Behind the impressive design is a powerful and easy-to-use soldering station that has an antistatic touchscreen, a variety of connectivity options, intelligent soldering tools and many other new features. The Weller WX 1010 is ideal for today's varied soldering demands, from LED backplanes and solar applications to precision miniature soldering connections.
    PSU:
  • Supports one tool up to 200W
  • Very fast heat-up time
  • Robust glass touchscreen with multilingual menu
  • Turn-and-click wheel with enter key
  • 6 touch keys
  • Automatic recognition of tool connected
  • Multi-purpose USB port for datalogging, configuration and updates
  • Benchtop controller capability for heating plates, fume extraction, etc.
    Iron:
  • 120W, 24V
  • Automatic energy saving without stop-and-go stand
  • Blue LED status ring
  • Data storage in bit for key data
  • Digital sensor in bit
  • Spring-loaded tip barrel
  • Click here for suitable Weller XT series Soldering Tips.
Analogue / Digital Digital
Power Output 120W
Number of Outputs 1
Iron Model(s) WXP 120
Iron Voltage 24V
Temperature Max 550°C
Temperature Min 50°C

Trustpilot