Christmas Opening Hours and Delivery Dates here

Weller T0052922699 WXPP Pico Soldering Iron 12V 40W 100-450°C Handle Only

Order Code:

08-2827

Brand: Weller MPN: T0052922699 EAN-13: 4003019442829

Discontinued


Weller produces the WXPP soldering iron, which operates at 12 V and 40 W with a temperature range of 100 - 450 °C. It features precision for working on small components and pico tools. This soldering iron is ideal for precise solar applications and delicate electronic projects.
Type Soldering iron
Wattage 40W
Voltage 12V
WorkingTemperature 450°C
Dimensions (L x W x H) 272 x 62 x 42 mm
Height 42mm
Length 272mm
Min. temperature 100°C
Power supply (LOV) via base station
Preheating time 3s
Solder tip type Chisel-shaped
Width 62mm

Trustpilot