Weller SP25NKUK Soldering Iron With LED Light 25 Watt 230 Volt Kit

Order Code:

85-0785

Brand: Weller MPN: SP25NKUK EAN-13: 4003019116621

Discontinued


A cost-effective, 25W mains powered soldering iron ideal for occasional domestic and hobbyist applications. The iron benefits from the latest LED technology that illuminates the work area while soldering.

The front housing is ergonomically designed, encouraging the hand to naturally gravitate to the triangular area. This provides a more stable and effective grip, enhanced by the soft grip, non-slip handle design that helps relax the hand during extended use.

Ideal for soldering micro components, electronic kits, low-voltage wiring, printed circuit boards, radio control and indoor lighting.

The iron is supplied as part of a kit including a soldering aid tool, alternative soldering tips and a supply of lead-free solder.


  • Power: 25W
  • Operating temperature 400°C / 750°F
  • LED illumination
  • Ergonomic handle design
  • Impact resistant housing
  • Heat resistant LEDs
  • High performance stainless steel heating element
  • 1.6m mains cable
  • Soldering tips MT1, 0.8mm; TST3, 2.4mm & ST7, 0.8mm
  • Supplied complete with stand and user manual


Type Soldering iron
Wattage 25W
Voltage 230V
Cable Length 1.6m
Tip Type Pointed / straight
WorkingTemperature 400°C

Questions

*Question functionality currently disabled
Saturday, November 28, 2015 | Question by: Rapid Customer | Product code: 85-0785
Q. what type of bits are MT2 and MT3 ?, the 3mm MT1 seems rather wide for use on stripboard.
A. Hi Peter, thank you for your question. The MT2 is a 3.18mm chisel tip and MT1 is a 4mm pointed tip.

Trustpilot