Christmas Opening Hours and Delivery Dates here

Weller BP650CEU Battery Soldering Iron with Storage Case 4.5W/4.5V

Order Code:

97-5674

Brand: Weller MPN: BP650CEU EAN-13: 4003019434169

Discontinued


The Weller Battery Powered Cordless Soldering Iron heats up to working temperature in under 30 seconds. It does up to 120 solder joints per set of (3) alkaline batteries. A red indicator light shows that the power is on.

For added safety a protective safety cap turns off power when placed on tool. The soldering iron is ideal for field service repair on small parts, components, microelectronics, hobbies, small appliances, and more.

Comes with 3 x AA Batteries, Lead-Free Solder, Conical 0.4mm Tip and Tip Removal Tool.

WELBP650CEU: Supplied with a storage case.

Specification

Input Power: 4.5W Battery.
Max. Temperature: 480°C.
Tip: BP1EU Conical Soldering Tip 4mm.
Weight: 24g.

Weller BP650CEU Battery Soldering Iron WITH Case.


Type Gas iron

Trustpilot